Y11235R00000F9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


VPG Foil Resistors
In Stock: 0
Unit Price: $361.50400
Datasheet

Upgrade


VPG Foil Resistors
In Stock: 23
Unit Price: $560.48000
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $298.63400
Datasheet
VPR221SZ_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y11235R00000F9L

DigiKey Part Number
Y11235R00000F9L-ND
Manufacturer
Manufacturer Product Number
Y11235R00000F9L
Description
RES SMD 5 OHM 1% 8W TO220-4
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 8W Chip Resistor TO-220-4, SMD Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-220-4, SMD
Supplier Device Package
Size / Dimension
0.615" L x 0.400" W (15.62mm x 10.16mm)
Height - Seated (Max)
0.158" (4.01mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$298.63400$7,465.85
Manufacturers Standard Package