
Y11235R00000B0L | |
---|---|
DigiKey Part Number | 804-Y11235R00000B0L-ND |
Manufacturer | |
Manufacturer Product Number | Y11235R00000B0L |
Description | RES SMD 5 OHM 0.1% 8W TO220-4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.1% 8W Chip Resistor TO-220-4, SMD Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y11235R00000B0L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-220-4, SMD | |
Supplier Device Package | ||
Size / Dimension | 0.615" L x 0.400" W (15.62mm x 10.16mm) | |
Height - Seated (Max) | 0.158" (4.01mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $561.92000 | $561.92 |
10 | $413.41900 | $4,134.19 |
25 | $373.34080 | $9,333.52 |
50 | $348.27780 | $17,413.89 |
100 | $326.98900 | $32,698.90 |
250 | $303.69428 | $75,923.57 |