Similar
Parametric Equivalent
Parametric Equivalent

| Y0902350R000Q9L | |
|---|---|
| DigiKey Part Number | Y0902350R000Q9L-ND | 
| Manufacturer | |
| Manufacturer Product Number | Y0902350R000Q9L | 
| Description | RES 350 OHM .3W .02% RADIAL | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 350 Ohms ±0.02% 0.3W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil | 
| EDA/CAD Models | Y0902350R000Q9L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant, Non-Inductive | |
| Temperature Coefficient | ±2ppm/°C | |
| Operating Temperature | -65°C ~ 150°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Size / Dimension | 0.228" L x 0.087" W (5.80mm x 2.20mm) | |
| Height - Seated (Max) | 0.256" (6.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $108.63840 | $2,715.96 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China