
Y08500R10000F9R | |
|---|---|
DigiKey Part Number | Y0850-.10ATR-ND - Tape & Reel (TR) Y0850-.10ACT-ND - Cut Tape (CT) Y0850-.10ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Y08500R10000F9R |
Description | RES 0.1 OHM 1/2W 2516 WIDE |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 2516 (6440 Metric), 1625 Current Sense, Moisture Resistant, Non-Inductive Metal Foil |
EDA/CAD Models | Y08500R10000F9R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | Wide 2516 (6440 Metric), 1625 | |
Supplier Device Package | ||
Size / Dimension | 0.160" L x 0.250" W (4.06mm x 6.35mm) | |
Height - Seated (Max) | 0.040" (1.02mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $124.01000 | $124.01 |
| 10 | $86.90400 | $869.04 |
| 25 | $76.86600 | $1,921.65 |
| 50 | $70.58240 | $3,529.12 |
| 100 | $65.24430 | $6,524.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $60.70945 | $12,141.89 |
| 400 | $56.85803 | $22,743.21 |
| 600 | $54.88018 | $32,928.11 |
| 1,000 | $52.64321 | $52,643.21 |
| 1,400 | $51.31050 | $71,834.70 |

