Y0793138R500T9L is available for purchase but is not normally stocked.
Available Substitutes:

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $274.35000
Datasheet

Direct


VPG Foil Resistors
In Stock: 0
Unit Price: $154.57400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $154.57400
Datasheet
Image for Y0793138R500T9L is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0793138R500T9L

DigiKey Part Number
Y0793138R500T9L-ND
Manufacturer
Manufacturer Product Number
Y0793138R500T9L
Description
RES 138.5 OHM 0.6W 0.01% RADIAL
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
138.5 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0793138R500T9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
Moisture Resistant, Non-Inductive
Series
Temperature Coefficient
±2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.300" L x 0.098" W (7.62mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.336" (8.53mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y0007138R500T9LVPG Foil Resistors0804-Y0007138R500T9L-ND$274.35000Direct
Y0785138R500T9LVPG Foil Resistors0Y0785138R500T9L-ND$154.57400Direct
Y0793138R500T0LVPG Foil Resistors0Y0793138R500T0L-ND$154.57400Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$154.57400$3,864.35
Manufacturers Standard Package