Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y0007138R500T9L | |
|---|---|
DigiKey Part Number | 804-Y0007138R500T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0007138R500T9L |
Description | RES 138.5 OHM 0.6W 0.01% RADIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 138.5 Ohms ±0.01% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y0007138R500T9L Models |
Category | Composition |
Mfr | Features Moisture Resistant, Non-Inductive |
Series | Temperature Coefficient ±2ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Size / Dimension 0.300" L x 0.105" W (7.62mm x 2.67mm) |
Tolerance | Height - Seated (Max) 0.336" (8.53mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y0062138R500T0L | VPG Foil Resistors | 0 | Y0062138R500T0L-ND | $179.36040 | Parametric Equivalent |
| Y0062138R500T9L | VPG Foil Resistors | 0 | Y0062138R500T9L-ND | $179.36040 | Parametric Equivalent |
| Y0062138R500V0L | VPG Foil Resistors | 0 | Y0062138R500V0L-ND | $230.69520 | Parametric Equivalent |
| Y0785138R500T9L | VPG Foil Resistors | 0 | Y0785138R500T9L-ND | $154.57400 | Parametric Equivalent |
| Y0785138R500V9L | VPG Foil Resistors | 0 | Y0785138R500V9L-ND | $202.27840 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $274.35000 | $274.35 |
| 10 | $197.00400 | $1,970.04 |
| 25 | $176.09800 | $4,402.45 |
| 50 | $163.02420 | $8,151.21 |
| 100 | $151.91690 | $15,191.69 |
| 250 | $139.76124 | $34,940.31 |
| 500 | $132.16094 | $66,080.47 |



