Y0785125R000B9L is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $150.39600
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $179.13120
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $179.13120
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $132.85400
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $154.37680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $154.37680
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $153.50640
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $179.13120
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $179.13120
Datasheet
S SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y0785125R000B9L

DigiKey Part Number
Y0785125R000B9L-ND
Manufacturer
Manufacturer Product Number
Y0785125R000B9L
Description
RES 125 OHM 0.6W 0.1% RADIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
125 Ohms ±0.1% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
Y0785125R000B9L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant, Non-Inductive
Temperature Coefficient
±2ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.300" L x 0.105" W (7.62mm x 2.67mm)
Height - Seated (Max)
0.336" (8.53mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
25$132.85400$3,321.35
Manufacturers Standard Package