Parametric Equivalent
Parametric Equivalent

Y07345R00000B9L | |
|---|---|
DigiKey Part Number | 804-Y07345R00000B9L-ND |
Manufacturer | |
Manufacturer Product Number | Y07345R00000B9L |
Description | VFP-4T 5R00000 0.1% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.1% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial - 4 Leads |
Resistance | Size / Dimension 1.575" L x 0.276" W (40.01mm x 7.01mm) |
Tolerance | Height - Seated (Max) 0.803" (20.40mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y07345R00000A0L | VPG Foil Resistors | 0 | 804-Y07345R00000A0L-ND | $632.93040 | Parametric Equivalent |
| Y07345R00000B0L | VPG Foil Resistors | 0 | Y07345R00000B0L-ND | $544.55280 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $544.55280 | $13,613.82 |



