
Y07345R00000A0L | |
|---|---|
DigiKey Part Number | 804-Y07345R00000A0L-ND |
Manufacturer | |
Manufacturer Product Number | Y07345R00000A0L |
Description | VFP-4 5R00000 0.05% |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±0.05% 10W Through Hole Resistor Radial - 4 Leads Current Sense, Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Current Sense, Non-Inductive |
Mfr | Temperature Coefficient ±2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Radial - 4 Leads |
Resistance | Size / Dimension 1.575" L x 0.276" W (40.01mm x 7.01mm) |
Tolerance | Height - Seated (Max) 0.803" (20.40mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $632.93040 | $15,823.26 |

