
| Y010125R0000T9L | |
|---|---|
| DigiKey Part Number | Y010125R0000T9L-ND | 
| Manufacturer | |
| Manufacturer Product Number | Y010125R0000T9L | 
| Description | RES 25 OHM 1W 0.01% RADIAL | 
| Manufacturer Standard Lead Time | 17 Weeks | 
| Customer Reference | |
| Detailed Description | 25 Ohms ±0.01% 1W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant, Non-Inductive | |
| Temperature Coefficient | ±1ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | ||
| Supplier Device Package | - | |
| Size / Dimension | 0.575" L x 0.160" W (14.61mm x 4.06mm) | |
| Height - Seated (Max) | 0.413" (10.49mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $408.50920 | $10,212.73 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China