Y1627120R000B0R is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $122.27180
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $101.92850
Datasheet

Parametric Equivalent


VPG Foil Resistors
In Stock: 0
Unit Price: $101.92850
Datasheet
120 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Y1627120R000B0R

DigiKey Part Number
804-Y1627120R000B0R-ND
Manufacturer
Manufacturer Product Number
Y1627120R000B0R
Description
VSMP2010 120R000 TCR0.2 0.1% B T
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
120 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Non-Inductive
Mfr
Temperature Coefficient
±0.2ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Package / Case
2010 (5025 Metric)
Resistance
Supplier Device Package
Tolerance
Size / Dimension
0.198" L x 0.097" W (5.03mm x 2.46mm)
Power (Watts)
Height - Seated (Max)
0.025" (0.64mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Y1627120R000B9RVPG Foil Resistors0804-Y1627120R000B9R-ND$122.27180Parametric Equivalent
Y4025120R000B9RVPG Foil Resistors0804-Y4025120R000B9R-ND$101.92850Parametric Equivalent
Y4025120R000B9WVPG Foil Resistors0804-Y4025120R000B9W-ND$101.92850Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$122.27180$12,227.18
Manufacturers Standard Package