Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y4025120R000B9R | |
|---|---|
DigiKey Part Number | 804-Y4025120R000B9R-ND |
Manufacturer | |
Manufacturer Product Number | Y4025120R000B9R |
Description | FRSM2010 120R00 TCR0.2 0.1% S T |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±0.1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Non-Inductive Metal Foil |
Datasheet | Datasheet |
Category | Features Non-Inductive |
Mfr | Temperature Coefficient ±0.2ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Bulk | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.198" L x 0.097" W (5.03mm x 2.46mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y1627120R000B0R | VPG Foil Resistors | 0 | 804-Y1627120R000B0R-ND | $122.27180 | Parametric Equivalent |
| Y1627120R000B9R | VPG Foil Resistors | 0 | 804-Y1627120R000B9R-ND | $122.27180 | Parametric Equivalent |
| Y4025120R000B9W | VPG Foil Resistors | 0 | 804-Y4025120R000B9W-ND | $101.92850 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $101.92850 | $10,192.85 |


