
Y14880R03400F0R | |
|---|---|
DigiKey Part Number  | 804-Y14880R03400F0R-ND  | 
Manufacturer  | |
Manufacturer Product Number  | Y14880R03400F0R  | 
Description  | CSM3637 0R0340 1.0% B T  | 
Manufacturer Standard Lead Time  | 42 Weeks  | 
Customer Reference  | |
Detailed Description  | 34 mOhms ±1% 2W Chip Resistor Nonstandard Current Sense Metal Element  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Current Sense  | |
Temperature Coefficient  | ±15ppm/°C  | |
Operating Temperature  | -65°C ~ 170°C  | |
Package / Case  | Nonstandard  | |
Supplier Device Package  | -  | |
Ratings  | -  | |
Size / Dimension  | 0.360" L x 0.370" W (9.14mm x 9.40mm)  | |
Height - Seated (Max)  | 0.041" (1.05mm)  | |
Number of Terminations  | 4  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 | $115.90460 | $5,795.23 | 

