
Y0062138R500V9L | |
|---|---|
DigiKey Part Number | 804-Y0062138R500V9L-ND |
Manufacturer | |
Manufacturer Product Number | Y0062138R500V9L |
Description | S102KT 138R500 0.005% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 138.5 Ohms ±0.005% 0.6W Through Hole Resistor Radial Non-Inductive Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±1ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Radial | |
Size / Dimension | 0.300" L x 0.105" W (7.62mm x 2.67mm) | |
Height - Seated (Max) | 0.336" (8.53mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $219.07200 | $5,476.80 |

