
Y005910R0000K0L | |
|---|---|
DigiKey Part Number | Y005910R0000K0L-ND |
Manufacturer | |
Manufacturer Product Number | Y005910R0000K0L |
Description | TRIMMER 10 OHM 0.75W PC PIN SIDE |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.75W, 3/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 26.0 Turn Side Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±5ppm/°C |
Manufacturer VPG Foil Resistors | Number of Turns 26.0 |
Series | Adjustment Type Side Adjustment |
Packaging Bulk | Resistive Material Metal Foil |
Part Status Active | Mounting Type Through Hole |
Resistance 10 Ohms | Termination Style PC Pins |
Power (Watts) 0.75W, 3/4W | Size / Dimension Rectangular - 0.270" x 0.190" Face (6.86mm x 4.83mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $246.29640 | $6,157.41 |


