Parametric Equivalent
Parametric Equivalent

Y005810K0000T9L | |
|---|---|
DigiKey Part Number | Y005810K0000T9L-ND |
Manufacturer | |
Manufacturer Product Number | Y005810K0000T9L |
Description | RES 10K OHM 0.3W 0.01% AXIAL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.01% 0.3W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y005810K0000T9L Models |
Category | Composition |
Mfr | Features Non-Inductive |
Series | Temperature Coefficient ±8ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.260" Dia x 0.500" L (6.60mm x 12.70mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Y005810K0000T0L | VPG Foil Resistors | 0 | Y005810K0000T0L-ND | $243.54400 | Parametric Equivalent |
| Y005810K0000T1L | VPG Foil Resistors | 0 | Y005810K0000T1L-ND | $265.21920 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $243.54400 | $6,088.60 |

