Parametric Equivalent

Y00535R00000K0L | |
|---|---|
DigiKey Part Number | Y00535R00000K0L-ND |
Manufacturer | |
Manufacturer Product Number | Y00535R00000K0L |
Description | TRIMMER 5 OHM 0.25W PC PIN SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Metal Foil 21.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±20ppm/°C | |
Number of Turns | 21.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Metal Foil | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.175" Face (6.35mm x 4.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $570.31520 | $14,257.88 |

