
Y002812K7700T29L | |
|---|---|
DigiKey Part Number | Y002812K7700T29L-ND |
Manufacturer | |
Manufacturer Product Number | Y002812K7700T29L |
Description | RES 12.77K OHM 1W 0.01% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12.77 kOhms ±0.01% 1W Through Hole Resistor Axial Non-Inductive Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | Y002812K7700T29L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±8ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.375" Dia x 1.000" L (9.53mm x 25.40mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $331.36240 | $8,284.06 |

