Direct
Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Y000720R0000Q0L | |
|---|---|
DigiKey Part Number  | Y000720R0000Q0L-ND  | 
Manufacturer  | |
Manufacturer Product Number  | Y000720R0000Q0L  | 
Description  | RES 20 OHM 0.6W 0.02% RADIAL  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 20 Ohms ±0.02% 0.6W Through Hole Resistor Radial Moisture Resistant, Non-Inductive Metal Foil  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | Y000720R0000Q0L Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Moisture Resistant, Non-Inductive  | |
Temperature Coefficient  | ±2ppm/°C  | |
Operating Temperature  | -55°C ~ 125°C  | |
Package / Case  | ||
Supplier Device Package  | -  | |
Size / Dimension  | 0.300" L x 0.105" W (7.62mm x 2.67mm)  | |
Height - Seated (Max)  | 0.336" (8.53mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $213.25680 | $5,331.42 | 




