
| Y0006V0100VV9L | |
|---|---|
| DigiKey Part Number | Y0006V0100VV9L-ND | 
| Manufacturer | |
| Manufacturer Product Number | Y0006V0100VV9L | 
| Description | RES NTWRK 2 RES MULT OHM RADIAL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 2k, 20k Ohm ±0.005% 100mW Power Per Element Voltage Divider 2 Resistor Network/Array ±2ppm/°C Radial - 3 Leads | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | VPG Foil Resistors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Circuit Type | Voltage Divider | |
| Resistance (Ohms) | 2k, 20k | |
| Tolerance | ±0.005% | |
| Number of Resistors | 2 | |
| Resistor Matching Ratio | ±0.005% | |
| Resistor-Ratio-Drift | ±0.5ppm/°C | |
| Number of Pins | 3 | |
| Power Per Element | 100mW | |
| Temperature Coefficient | ±2ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Applications | Voltage Divider (TCR Matched) | |
| Mounting Type | Through Hole | |
| Package / Case | Radial - 3 Leads | |
| Supplier Device Package | - | |
| Size / Dimension | 0.295" L x 0.100" W (7.49mm x 2.54mm) | |
| Height - Seated (Max) | 0.320" (8.13mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 25 | $451.95480 | $11,298.87 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China