
SLD1X10K00FB | |
|---|---|
DigiKey Part Number | SLD1X10K00FB-ND |
Manufacturer | |
Manufacturer Product Number | SLD1X10K00FB |
Description | SLD1X10K00FB 5 PPM NETWORK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10k, 10k Ohm ±1% Power Per Element Voltage Divider 2 Resistor Network/Array ±5ppm/°C Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | VPG Foil Resistors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit Type | Voltage Divider | |
Resistance (Ohms) | 10k, 10k | |
Tolerance | ±1% | |
Number of Resistors | 2 | |
Resistor Matching Ratio | ±0.1% | |
Resistor-Ratio-Drift | ±3ppm/°C | |
Number of Pins | 3 | |
Power Per Element | - | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | Voltage Divider (TCR Matched) | |
Mounting Type | Through Hole | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.087" W (7.50mm x 2.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | $84.54250 | $1,690.85 |

