RWC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWC30K00AL

DigiKey Part Number
804-RWC30K00ALTR-ND - Tape & Reel (TR)
804-RWC30K00ALCT-ND - Cut Tape (CT)
804-RWC30K00ALDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RWC30K00AL
Description
RWC30K00AL 2 PPM REELED
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 kOhms ±0.05% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±2ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$84.28000$84.28
10$68.54800$685.48
25$65.28440$1,632.11
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$59.46632$14,866.58
500$58.48160$29,240.80
750$58.00117$43,500.88
1,250$57.48022$71,850.28
Manufacturers Standard Package