
RWC150R0QL | |
|---|---|
DigiKey Part Number | 804-RWC150R0QLTR-ND - Tape & Reel (TR) 804-RWC150R0QLCT-ND - Cut Tape (CT) 804-RWC150R0QLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWC150R0QL |
Description | RWC150R0QL 2 PPM REELED |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 150 Ohms ±0.02% 0.3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.56000 | $82.56 |
| 10 | $66.99800 | $669.98 |
| 25 | $63.66240 | $1,591.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $58.04184 | $14,510.46 |
| 500 | $57.07082 | $28,535.41 |
| 750 | $56.59736 | $42,448.02 |
| 1,250 | $56.08310 | $70,103.88 |

