
RWB560R0AL | |
|---|---|
DigiKey Part Number | 804-RWB560R0ALTR-ND - Tape & Reel (TR) 804-RWB560R0ALCT-ND - Cut Tape (CT) 804-RWB560R0ALDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWB560R0AL |
Description | RWB560R0AL 2 PPM REELED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.05% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±2ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.77000 | $80.77 |
| 10 | $65.44700 | $654.47 |
| 25 | $62.03720 | $1,550.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $56.61736 | $14,154.34 |
| 500 | $55.65940 | $27,829.70 |
| 750 | $55.19236 | $41,394.27 |
| 1,250 | $54.68590 | $68,357.38 |

