
RWB10R00DL | |
|---|---|
DigiKey Part Number | 804-RWB10R00DLTR-ND - Tape & Reel (TR) 804-RWB10R00DLCT-ND - Cut Tape (CT) 804-RWB10R00DLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RWB10R00DL |
Description | RWB10R00DL 2 PPM REELED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±0.5% 0.2W, 1/5W Chip Resistor 0805 (2012 Metric) Moisture Resistant Metal Foil |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $76.93000 | $76.93 |
| 10 | $62.09400 | $620.94 |
| 25 | $58.69240 | $1,467.31 |
| 50 | $58.54220 | $2,927.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $53.54488 | $13,386.22 |
| 500 | $52.61742 | $26,308.71 |
| 750 | $52.16523 | $39,123.92 |
| 1,250 | $51.67430 | $64,592.88 |

