
| RWA1K000AL | |
|---|---|
| DigiKey Part Number | 804-RWA1K000ALTR-ND - Tape & Reel (TR) 804-RWA1K000ALCT-ND - Cut Tape (CT) 804-RWA1K000ALDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RWA1K000AL | 
| Description | RWA1K000AL 5 PPM T/R | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Metal Foil | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | - | |
| Temperature Coefficient | ±5ppm/°C | |
| Operating Temperature | -65°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $114.87000 | $114.87 | 
| 10 | $86.22700 | $862.27 | 
| 25 | $79.41480 | $1,985.37 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | $67.26716 | $16,816.79 | 
| 500 | $56.38128 | $28,190.64 | 
| 1,250 | $55.86810 | $69,835.12 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China