cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FNPZR0020A

DigiKey Part Number
FNPZR0020A-ND
Manufacturer
Manufacturer Product Number
FNPZR0020A
Description
RES SHUNT 0.002 OHM 0.05% 500W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
2 mOhms ±0.05% 500W Shunt, Battery Specialized Resistor Metal Foil ±1ppm/°C Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
VPG Foil Resistors
Series
Packaging
Bulk
Part Status
Active
Type
Shunt, Battery
Applications
-
Composition
Metal Foil
Resistance
2 mOhms
Tolerance
±0.05%
Power (Watts)
500W
Temperature Coefficient
±1ppm/°C
Operating Temperature
-55°C ~ 125°C
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$10,444.84000$10,444.84
Manufacturers Standard Package