FLAX10R000D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FLAY100R00A

DigiKey Part Number
FLAY100R00A-ND
Manufacturer
Manufacturer Product Number
FLAY100R00A
Description
RES 100 OHM 0.05% 1/8W RADIAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 Ohms ±0.05% 0.125W, 1/8W Through Hole Resistor Radial Metal Foil
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±2.5ppm/°C
Operating Temperature
-25°C ~ 155°C
Package / Case
Supplier Device Package
-
Size / Dimension
0.220" L x 0.087" W (5.60mm x 2.20mm)
Height - Seated (Max)
0.264" (6.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
20$69.30250$1,386.05
Manufacturers Standard Package