
VN-9001T | |
---|---|
DigiKey Part Number | 62-VN-9001T-ND |
Manufacturer | |
Manufacturer Product Number | VN-9001T |
Description | EVALUATION KIT FOR GT-9001 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | GT-9001 - GNSS Receiver 1.557GHz ~ 1.606GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | GNSS Receiver | |
Frequency | 1.557GHz ~ 1.606GHz | |
Contents | Board(s), Antenna(s), Accessories | |
Utilized IC / Part | GT-9001 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,202.95000 | $3,202.95 |
10 | $2,976.48800 | $29,764.88 |