KTPS90
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS90-2437-P1

DigiKey Part Number
62-1286-ND
Manufacturer
Manufacturer Product Number
KTPS90-2437-P1
Description
AC/DC DESKTOP ADAPTER 24V 90W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class I)
Input Type
Cord (Sold Separately)
Voltage - Input
100 ~ 240 VAC
Voltage - Output
24V
Current - Output (Max)
3.75A
Power (Watts)
90 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
IEC 320-C6
Size / Dimension
5.47" L x 2.40" W x 1.42" H (139.0mm x 61.0mm x 36.0mm)
Approval Agency
IEC
Standard Number
62368-1
Weight
0.915 lb (415.04 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 111
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$471.72000$471.72
5$433.80400$2,169.02
24$399.75625$9,594.15
48$385.57917$18,507.80
72$377.51764$27,181.27
120$367.60433$44,112.52
Manufacturers Standard Package