
KTPS90-1506 | |
|---|---|
DigiKey Part Number  | 62-1198-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KTPS90-1506  | 
Description  | AC/DC DESKTOP ADAPTER 15V 90W  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 15V 90 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Volgen + Furuno  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Region Utilized  | International  | |
Form  | Desktop (Class I)  | |
Input Type  | Cord (Sold Separately)  | |
Voltage - Input  | 100 ~ 240 VAC  | |
Voltage - Output  | 15V  | |
Current - Output (Max)  | 6A  | |
Power (Watts)  | 90 W  | |
No Load Power Consumption  | -  | |
Polarization  | Positive Center  | |
Applications  | ITE (Commercial)  | |
Efficiency  | Level VI  | |
Operating Temperature  | 0°C ~ 40°C  | |
Output Connector  | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm  | |
Cord Length  | 59" (1.50m)  | |
Input Connector  | IEC 320-C6  | |
Size / Dimension  | 5.47" L x 2.40" W x 1.42" H (139.0mm x 61.0mm x 36.0mm)  | |
Approval Agency  | CB, CE, cUL, GS, PSE, UL  | |
Weight  | 0.915 lb (415.04 g)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 504 | $372.61667 | $187,798.80 | 

