
KTPS90-1207 | |
|---|---|
DigiKey Part Number | 62-1186-ND |
Manufacturer | |
Manufacturer Product Number | KTPS90-1207 |
Description | AC/DC DESKTOP ADAPTER 12V 90W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V 90 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class II) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 7A | |
Power (Watts) | 90 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.5mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | IEC 320-C6 | |
Size / Dimension | 5.47" L x 2.40" W x 1.42" H (139.0mm x 61.0mm x 36.0mm) | |
Approval Agency | IEC | |
Standard Number | 62368-1 | |
Weight | 0.915 lb (415.04 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $471.72000 | $471.72 |
| 5 | $433.80400 | $2,169.02 |
| 24 | $399.75625 | $9,594.15 |
| 48 | $385.57917 | $18,507.80 |
| 72 | $377.51764 | $27,181.27 |
| 120 | $367.60433 | $44,112.52 |

