
KTPS36-090334DT-2P-VI-P1 | |
|---|---|
DigiKey Part Number  | 62-1331-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KTPS36-090334DT-2P-VI-P1  | 
Description  | AC/DC DESKTOP ADAPTER 9V 30W  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | 9V 30 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Volgen + Furuno  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Region Utilized  | International  | |
Form  | Desktop (Class II)  | |
Input Type  | Cord (Sold Separately)  | |
Voltage - Input  | 100 ~ 240 VAC  | |
Voltage - Output  | 9V  | |
Current - Output (Max)  | 3.34A  | |
Power (Watts)  | 30 W  | |
No Load Power Consumption  | -  | |
Polarization  | Positive Center  | |
Applications  | ITE (Commercial)  | |
Efficiency  | Level VI  | |
Operating Temperature  | 0°C ~ 40°C  | |
Output Connector  | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm  | |
Cord Length  | 59" (1.50m)  | |
Input Connector  | IEC 320-C6  | |
Size / Dimension  | 3.94" L x 1.97" W x 1.30" H (100.0mm x 50.0mm x 33.0mm)  | |
Approval Agency  | IEC  | |
Standard Number  | 62368-1  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $110.88446 | $55,442.23 | 

