KTPS05-05010U-VI-P1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Volgen + Furuno
In Stock: 276
Unit Price: $63.88000
Datasheet
KTPS05 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KTPS05-05010U-VI-P1

DigiKey Part Number
KTPS05-05010U-VI-P1-ND
Manufacturer
Manufacturer Product Number
KTPS05-05010U-VI-P1
Description
AC/DC WALL MOUNT ADAPTER 5V 5W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Volgen + Furuno
Series
Packaging
Box
Part Status
Active
Region Utilized
North America
Form
Wall Mount (Class II)
Input Type
Fixed Blade
Voltage - Input
100 ~ 240 VAC
Voltage - Output
5V
Current - Output (Max)
1A
Power (Watts)
5 W
No Load Power Consumption
-
Polarization
Positive Center
Applications
ITE (Commercial)
Efficiency
Level VI
Operating Temperature
0°C ~ 40°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm
Cord Length
59" (1.50m)
Input Connector
NEMA 1-15P
Size / Dimension
2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm)
Approval Agency
cUL, UL
Weight
0.243 lb (110.22 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Box
QuantityUnit PriceExt Price
500$50.45558$25,227.79