
KTPS05-05015U-VI-P1 | |
---|---|
DigiKey Part Number | 62-1235-ND |
Manufacturer | |
Manufacturer Product Number | KTPS05-05015U-VI-P1 |
Description | AC/DC WALL MOUNT ADAPTER 5V 5W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5V 5 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Volgen + Furuno | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | North America | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 100 ~ 240 VAC | |
Voltage - Output | 5V | |
Current - Output (Max) | 1.5A | |
Power (Watts) | 5 W | |
No Load Power Consumption | - | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 40°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm | |
Cord Length | 59" (1.50m) | |
Input Connector | NEMA 1-15P | |
Size / Dimension | 2.20" L x 1.10" W x 1.65" H (56.0mm x 28.0mm x 42.0mm) | |
Approval Agency | IEC | |
Standard Number | 60950-1 | |
Weight | 0.243 lb (110.22 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $63.88000 | $63.88 |
5 | $58.71000 | $293.55 |
10 | $56.62800 | $566.28 |
25 | $53.99200 | $1,349.80 |
50 | $52.07560 | $2,603.78 |
100 | $50.22840 | $5,022.84 |
300 | $47.43443 | $14,230.33 |
500 | $46.18844 | $23,094.22 |