Similar

KHV12-350S10P | |
|---|---|
DigiKey Part Number | 62-1276-ND |
Manufacturer | |
Manufacturer Product Number | KHV12-350S10P |
Description | DC DC CONVERTER 350V 3.5W |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | High Voltage - Non-Isolated Module DC DC Converter 1 Output 350V 10mA 10.8V - 16.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High Voltage - Non-Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 16.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 10mA | |
Power (Watts) | 3.5 W | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -10°C ~ 50°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.36" L x 1.57" W x 0.59" H (60.0mm x 40.0mm x 15.0mm) | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $1,506.65500 | $15,066.55 |


