KHV12-1.0K5000P is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bellnix Co., Ltd.
In Stock: 4
Unit Price: $2,639.11000
Datasheet
KHV-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KHV12-1.0K5000P

DigiKey Part Number
62-1272-ND
Manufacturer
Manufacturer Product Number
KHV12-1.0K5000P
Description
5W 10V INP 10V O/P HI VOLT DC/DC
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
High Voltage - Non-Isolated Module DC DC Converter 1 Output 1000V 5mA 10.8V - 16.5V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
High Voltage - Non-Isolated Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
16.5V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5mA
Power (Watts)
5 W
Applications
ITE (Commercial)
Features
OCP
Operating Temperature
-10°C ~ 50°C
Efficiency
-
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
2.36" L x 1.57" W x 0.79" H (60.0mm x 40.0mm x 20.0mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,766.63000$2,766.63
5$2,663.34200$13,316.71
10$2,619.98000$26,199.80
30$2,552.57167$76,577.15
Manufacturers Standard Package