
VAOM-C20571S-BW/40 | |
|---|---|
DigiKey Part Number | VCCVAOM-C20571S-BW/40-ND |
Manufacturer | |
Manufacturer Product Number | VAOM-C20571S-BW/40 |
Description | DISPL 2.0" DOT-MATRIX SUP RED CC |
Customer Reference | |
Detailed Description | Dot Matrix Display Module 5 x 7 Common Anode Row, Common Cathode Column Red 1.8V 2.09" L x 1.49" W x 0.33" H (53.10mm x 37.80mm x 8.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Millicandela Rating | 18mcd | |
Internal Connection | Common Anode Row, Common Cathode Column | |
Size / Dimension | 2.09" L x 1.49" W x 0.33" H (53.10mm x 37.80mm x 8.40mm) | |
Color | Red | |
Configuration | 5 x 7 | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Interface | - |


