
VAOL-3MDE2 | |
---|---|
DigiKey Part Number | VAOL-3MDE2-ND |
Manufacturer | |
Manufacturer Product Number | VAOL-3MDE2 |
Description | LED GREEN DIFFUSED T/H |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 2.2V Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3.00mm Dia | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | - | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | - | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height (Max) | 5.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.26000 | $5.26 |
10 | $3.11200 | $31.12 |
100 | $1.75630 | $175.63 |
500 | $1.60278 | $801.39 |
1,000 | $1.47231 | $1,472.31 |
2,000 | $1.24742 | $2,494.84 |
5,000 | $1.22988 | $6,149.40 |
10,000 | $1.18588 | $11,858.80 |
25,000 | $1.11511 | $27,877.75 |