VAOL-3MAE2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VAOL-3MAE2

DigiKey Part Number
VAOL-3MAE2-ND
Manufacturer
Manufacturer Product Number
VAOL-3MAE2
Description
LED RED DIFFUSED T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Red 640nm LED Indication - Discrete 1.8V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Red
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.00mm Dia
Voltage - Forward (Vf) (Typ)
1.8V
Current - Test
20mA
Viewing Angle
-
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
-
Height (Max)
5.10mm
Base Product Number
In-Stock: 1,481
Can ship immediately
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$5.26000$5.26
10$3.11200$31.12
100$1.71360$171.36
500$1.60278$801.39
1,000$1.47231$1,472.31
2,000$1.36545$2,730.90
5,000$1.25321$6,266.05
10,000$1.18588$11,858.80
25,000$1.14016$28,504.00
Manufacturers Standard Package