
LFBR3F0375C | |
|---|---|
DigiKey Part Number | 28-LFBR3F0375C-ND |
Manufacturer | |
Manufacturer Product Number | LFBR3F0375C |
Description | LFBR SERIES REVERSE MOUNT RIGID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Flat Top | |
Lens Size | 2.77mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $5.05800 | $50.58 |
| 100 | $3.65500 | $365.50 |
| 500 | $2.93330 | $1,466.65 |
| 1,000 | $2.70128 | $2,701.28 |
| 2,000 | $2.44996 | $4,899.92 |
| 5,000 | $2.34293 | $11,714.65 |
| 10,000 | $2.18614 | $21,861.40 |
| 25,000 | $2.04599 | $51,149.75 |

