
LFBR3D0500C | |
|---|---|
DigiKey Part Number | 28-LFBR3D0500C-ND |
Manufacturer | |
Manufacturer Product Number | LFBR3D0500C |
Description | LFBR SERIES REVERSE MOUNT RIGID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.77mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.20000 | $6.20 |
| 10 | $4.30000 | $43.00 |
| 100 | $3.24220 | $324.22 |
| 500 | $2.76166 | $1,380.83 |
| 1,000 | $2.56838 | $2,568.38 |
| 2,000 | $2.34141 | $4,682.82 |
| 5,000 | $2.21737 | $11,086.85 |
| 10,000 | $2.14322 | $21,432.20 |
| 25,000 | $2.03963 | $50,990.75 |

