
LFBR3D0350C | |
|---|---|
DigiKey Part Number | 28-LFBR3D0350C-ND |
Manufacturer | |
Manufacturer Product Number | LFBR3D0350C |
Description | LFBR SERIES REVERSE MOUNT RIGID |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Rigid Panel Mount, Press Fit, Rear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Type | Rigid | |
Mounting Type | Panel Mount, Press Fit, Rear | |
Lens Style | Round with Domed Top | |
Lens Size | 2.77mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.26000 | $7.26 |
| 10 | $5.05800 | $50.58 |
| 100 | $3.71540 | $371.54 |
| 500 | $3.06238 | $1,531.19 |
| 1,000 | $2.75251 | $2,752.51 |
| 2,000 | $2.51796 | $5,035.92 |
| 5,000 | $2.35981 | $11,799.05 |
| 10,000 | $2.27857 | $22,785.70 |
| 25,000 | $2.10452 | $52,613.00 |

