
CNX722C900FVW | |
|---|---|
DigiKey Part Number | CNX722C900FVW-ND |
Manufacturer | |
Manufacturer Product Number | CNX722C900FVW |
Description | LED PNL IND WHITE 25.60MM LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White 5V ~ 28V 20mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | White | |
Lens Color | - | |
Lens Transparency | - | |
Ratings | DC | |
Voltage | 5V ~ 28V | |
Current | 20mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.35mm) | |
Lens Size | 25.60mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 1300mcd ~ 1700mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67, NEMA 6P | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $130.62000 | $130.62 |
| 10 | $102.51200 | $1,025.12 |
| 100 | $86.16680 | $8,616.68 |
| 500 | $79.07104 | $39,535.52 |
| 1,000 | $76.77108 | $76,771.08 |



