
CNX718N90028T | |
|---|---|
DigiKey Part Number | CNX718N90028T-ND |
Manufacturer | |
Manufacturer Product Number | CNX718N90028T |
Description | LED PNL IND WHT FRESNEL 18.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator White Fresnel 28V Quick Connect - 0.187" (4.7mm) |
Datasheet | Datasheet |
Category | Ratings DC |
Manufacturer Visual Communications Company - VCC | Voltage 28V |
Series | Panel Cutout Shape Round |
Packaging Bulk | Panel Cutout Dimensions 0.69" (17.53mm) |
Part Status Active | Lens Size 18.50mm Dia |
Type LED | Lens Style Round with Domed Top |
Lamp Color White | Millicandela Rating 2500mcd |
Lens Color Clear | Termination Style Quick Connect - 0.187" (4.7mm) |
Lens Transparency Fresnel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $225.93000 | $225.93 |
| 10 | $180.68400 | $1,806.84 |
| 100 | $154.46230 | $15,446.23 |
| 500 | $143.10080 | $71,550.40 |


