LED Panel Indicator Green Fresnel 28V Quick Connect - 0.187" (4.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Green Fresnel 28V Quick Connect - 0.187" (4.7mm)
CNX718N50028T

CNX718N50028T

DigiKey Part Number
CNX718N50028T-ND
Manufacturer
Manufacturer Product Number
CNX718N50028T
Description
LED PNL IND GRN FRESNEL 18.50MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Green Fresnel 28V Quick Connect - 0.187" (4.7mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Visual Communications Company - VCC
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Green
Lens Color
Clear
Lens Transparency
Fresnel
Ratings
DC
Voltage
28V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.69" (17.53mm)
Lens Size
18.50mm Dia
Lens Style
Round with Domed Top
Millicandela Rating
2400mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$225.93000$225.93
10$180.68400$1,806.84
100$154.46230$15,446.23
500$143.10080$71,550.40
Manufacturers Standard Package