



CNX714C600120W | |
---|---|
DigiKey Part Number | CNX714C600120W-ND |
Manufacturer | |
Manufacturer Product Number | CNX714C600120W |
Description | LED PNL INDICATOR BLUE 120V IP67 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue 120V 8mA Wire Leads - 6" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | CNX714C600120W Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | - | |
Ratings | AC | |
Voltage | 120V | |
Current | 8mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.55" (14.00mm) | |
Lens Size | 17.00mm Dia | |
Lens Style | Round with Domed Top | |
Millicandela Rating | 67mcd | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 6" (152.40mm) | |
Ingress Protection | IP67 | |
Features | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $128.83000 | $128.83 |
10 | $96.72600 | $967.26 |
100 | $88.70310 | $8,870.31 |
500 | $82.28180 | $41,140.90 |