


PCL2212V600B | |
|---|---|
DigiKey Part Number | PCL2212V600B-ND |
Manufacturer | |
Manufacturer Product Number | PCL2212V600B |
Description | LED PNL IND BLUE DIFF 29.50MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Panel Indicator Blue Diffused 110° 12V 50mA Screw Terminal |
Datasheet | Datasheet |
EDA/CAD Models | PCL2212V600B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED | |
Lamp Color | Blue | |
Lens Color | Blue | |
Lens Transparency | Diffused | |
Ratings | AC/DC | |
Voltage | 12V | |
Current | 50mA | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.88" (22.30mm) | |
Lens Size | 29.50mm Dia | |
Lens Style | Round with Flat Top | |
Millicandela Rating | 75mcd | |
Wavelength - Peak | 464nm | |
Viewing Angle | 110° | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $110.66000 | $110.66 |
| 15 | $82.42333 | $1,236.35 |
| 105 | $70.77771 | $7,431.66 |
| 510 | $64.59680 | $32,944.37 |
| 1,005 | $62.58869 | $62,901.63 |



