CMD95-21VRC/TR7 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 4,570
Unit Price: $57.22000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $22.71430
Datasheet

Similar


Broadcom Limited
In Stock: 3,535
Unit Price: $62.40000
Datasheet

Similar


Broadcom Limited
In Stock: 4,334
Unit Price: $60.13000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $26.30283
Datasheet

Similar


Broadcom Limited
In Stock: 2,548
Unit Price: $67.25000
Datasheet

Similar


Broadcom Limited
In Stock: 2,602
Unit Price: $74.04000
Datasheet

Similar


Broadcom Limited
In Stock: 8,853
Unit Price: $77.92000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $29.41268
Datasheet

Similar


Broadcom Limited
In Stock: 41
Unit Price: $83.73000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $44.57003
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $36.24581
Datasheet

Similar


Broadcom Limited
In Stock: 8,436
Unit Price: $74.04000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $29.41268
Datasheet
Red LED Indication - Discrete 2V 2-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMD95-21VRC/TR7

DigiKey Part Number
L63301TR-ND - Tape & Reel (TR)
L63301CT-ND - Cut Tape (CT)
L63301DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMD95-21VRC/TR7
Description
LED RED CLEAR GULL WING SMD
Customer Reference
Detailed Description
Red LED Indication - Discrete 2V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.80mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
-
Viewing Angle
25°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
640nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.20mm L x 2.10mm W
Height (Max)
2.88mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes