HLMP-Qxxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-Q156-H0011

DigiKey Part Number
516-HLMP-Q156-H0011TR-ND - Tape & Reel (TR)
516-HLMP-Q156-H0011CT-ND - Cut Tape (CT)
516-HLMP-Q156-H0011DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-Q156-H0011
Description
LED RED CLEAR GULL WING SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Red 644nm LED Indication - Discrete 1.6V 2-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
1.6V
Current - Test
0.5mA
Viewing Angle
15°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
654nm
Features
-
Package / Case
2-SMD, Gull Wing
Supplier Device Package
Size / Dimension
2.09mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,472
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.03000$18.03
10$12.93900$129.39
100$9.91670$991.67
500$8.58438$4,292.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$7.92713$11,890.69
3,000$7.59328$22,779.84
4,500$7.42231$33,400.40
7,500$7.22946$54,220.95
10,500$7.11493$74,706.76
Manufacturers Standard Package